Part Details for F3SJ-A0935P20-TS by OMRON Industrial Automation
Overview of F3SJ-A0935P20-TS by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3SJ-A0935P20-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F3SJ-A0935P20-TS-ND
|
DigiKey | LIGHT CURTAIN FINGER/HAND 20MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,990.1400 | Buy Now |
DISTI #
71149057
|
RS | F3SJ-A0935P20-TS | Omron Automation F3SJ-A0935P20-TS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,263.6400 / $4,395.5000 | RFQ |
DISTI #
OMIF3SJ-A0935P20-TS
|
Heilind Electronics | F3SJ-A0935P20-TS F3SJA0935P20TS | Americas - 0 in Stock |
|
Buy Now |