Part Details for F4-20 by Triad Magnetics
Overview of F4-20 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for F4-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-1683-ND
|
DigiKey | PWR XFMR LAMINATED 6VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3300 | Buy Now |
DISTI #
553-F4-20
|
Mouser Electronics | Power Transformers POWER XFMR 20.0Vct@0.300A UL/cUL 115V QUICK PACK w/LUGS/F4-20 RoHS: Compliant | 2 |
|
$7.6200 / $11.2000 | Buy Now |
DISTI #
71532477
|
RS | POWER XFMR 20.0Vct@0.300A UL/cUL 115V QUICK PACK | Triad Magnetics F4-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4900 / $9.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$5.9500 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500VAC 6VA 5Term. Quick Connect Flange Mount |
4 In Stock 103 Factory Stock |
|
$7.8300 / $16.5200 | Buy Now |
|
Master Electronics | Power Transformer 2500VAC 6VA 5Term. Quick Connect Flange Mount |
4 In Stock 103 Factory Stock |
|
$7.8300 / $16.5200 | Buy Now |
|
Neutron USA | Power Transformers 6.0VA 20V CT @ 0.3A Chassis Mount | 6 |
|
$51.0600 | Buy Now |
Part Details for F4-20
F4-20 CAD Models
F4-20 Part Data Attributes:
|
F4-20
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F4-20
Triad Magnetics
Split Bobbin Power Transformer, 6VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 34.93 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2500 V | |
Length | 42.86 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.3 A | |
Output Voltage 1 | 20 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 31.75 mm |