Part Details for F40022 NA103 by Alpha Wire
Overview of F40022 NA103 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F40022 NA103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B5862
|
Newark | Heat Shrink Tubing, 0.81Mm Id, Natural, Pack Of 25 4Ft Pieces, Shrink Ratio:1.2:1, I.d. Supplied - Imperial:0.036", I.d. Supplied - Metric:0.91Mm, Shrink Tubing/Boot Colour:Natural, Length - Imperial:4Ft, Length - Metric:1.2M Rohs Compliant: Yes |Alpha Wire F40022 NA103 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
F40022NA103-ND
|
DigiKey | HEATSHRINK .036" 4' Min Qty: 1 Lead time: 29 Weeks Container: Spool |
166 In Stock |
|
$12.6179 / $20.3800 | Buy Now |
DISTI #
71755394
|
RS | Fit Shrink Tubing, Fit40022 Natural 25X4 Ft Fep Teflon | Alpha Wire F40022 NA103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$381.5500 / $401.6400 | RFQ |
DISTI #
2945714
|
Farnell | HEAT-SHRINK TUBING, 1.2: 1, 0.91MM, NAT RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Pack | 2 |
|
$177.4161 | Buy Now |