Part Details for F4100100 by fox
Overview of F4100100 by fox
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F4100100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 3.3 V HCMOS SMD OSCILLATOR WITH STANDBY HCMOS Output Clock Oscillator, 0.012MHz Min, 170MHz Max, 10MHz Nom, CMOS RoHS: Compliant | Europe - 6000 |
|
RFQ |