Part Details for F4150R17ME4B11BPSA1 by Infineon Technologies AG
Overview of F4150R17ME4B11BPSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F4150R17ME4B11BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F4150R17ME4B11BPSA1-ND
|
DigiKey | IGBT MODULE 1700V 230A Lead time: 98 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | F4150R17ME4_B11 - EconoDUAL module with Trench/Fieldstop IGBT4 and Emitter Controlled 3 diode RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 12 |
|
$131.9300 / $155.2200 | Buy Now |
DISTI #
SP001347656
|
EBV Elektronik | MEDIUM POWER ECONO (Alt: SP001347656) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for F4150R17ME4B11BPSA1
F4150R17ME4B11BPSA1 CAD Models
F4150R17ME4B11BPSA1 Part Data Attributes
|
F4150R17ME4B11BPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
F4150R17ME4B11BPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 230A I(C), 1700V V(BR)CES, N-Channel, MODULE-13
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 230 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X13 | |
Number of Elements | 4 | |
Number of Terminals | 13 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 780 ns | |
Turn-on Time-Nom (ton) | 270 ns |