Part Details for F426BV224J630C by KEMET Corporation
Overview of F426BV224J630C by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F426BV224J630C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M1487
|
Newark | 220Nf6± 5%v |Kemet F426BV224J630C Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4110 / $0.5100 | Buy Now |
|
Bristol Electronics | 5862 |
|
RFQ | ||
DISTI #
SMC-F426BV224J630C
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 11724 |
|
RFQ | |
DISTI #
F426BV224J630C
|
Avnet Asia | Film Capacitor, 0.22 uF, 250 V, 630 V, ± 5%, Metallized PP, Radial Box - 2 Pin (Alt: F426BV224J630C) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 37 Weeks, 0 Days | 0 |
|
$0.5361 / $0.6041 | Buy Now |
Part Details for F426BV224J630C
F426BV224J630C CAD Models
F426BV224J630C Part Data Attributes:
|
F426BV224J630C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F426BV224J630C
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9.5 mm |
Alternate Parts for F426BV224J630C
This table gives cross-reference parts and alternative options found for F426BV224J630C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F426BV224J630C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE426MB6220JR17T0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F426BV224J630C vs PHE426MB6220JR17T0 |