Part Details for F450BV473J1K6C by KEMET Corporation
Overview of F450BV473J1K6C by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F450BV473J1K6C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M2094
|
Newark | 47Nf 1Dc 5%v |Kemet F450BV473J1K6C Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7120 / $0.8980 | Buy Now |
DISTI #
PHE450RB5470JR06
|
TTI | Film Capacitors 1600V 0.047uF 5% LS=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 9450 In Stock |
|
$0.6300 / $0.9400 | Buy Now |
Part Details for F450BV473J1K6C
F450BV473J1K6C CAD Models
F450BV473J1K6C Part Data Attributes:
|
F450BV473J1K6C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F450BV473J1K6C
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 7137, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9.5 mm |