Part Details for F450DM104J1K0C by KEMET Corporation
Overview of F450DM104J1K0C by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F450DM104J1K0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M1634
|
Newark | 100Nf Vdc 5V |Kemet F450DM104J1K0C Min Qty: 308 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.7300 | Buy Now |
DISTI #
PHE450PD6100JR06L2
|
TTI | Film Capacitors 1000V 0.10uF 5% LS=22.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 616 Package Multiple: 308 Container: Tray | Americas - 0 |
|
$1.1300 / $1.4300 | Buy Now |