Part Details for F461BE823J630L by KEMET Corporation
Overview of F461BE823J630L by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for F461BE823J630L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC1455
|
Newark | .082Uf 630V |Kemet F461BE823J630L Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2320 / $0.3090 | Buy Now |
DISTI #
87AJ1263
|
Newark | .082Uf 630V |Kemet F461BE823J630L Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4790 | Buy Now |
DISTI #
2266-F461BE823J630LTR-ND
|
DigiKey | .082UF 630V Min Qty: 550 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1650 In Stock |
|
$0.3900 / $0.4700 | Buy Now |
DISTI #
399-F461BE823J630LTR-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 2200 Lead time: 31 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2660 | Buy Now |
DISTI #
80-F461BE823J630L
|
Mouser Electronics | Film Capacitors 630V 82000pF 5% RoHS: Compliant | 0 |
|
$0.4700 / $0.8500 | Order Now |
DISTI #
KEMET F461BE823J630L
|
PEI Genesis | Film Capacitor | 0 |
|
Buy Now |
Part Details for F461BE823J630L
F461BE823J630L CAD Models
F461BE823J630L Part Data Attributes:
|
F461BE823J630L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461BE823J630L
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, 7122, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 53 Weeks | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |