Part Details for F461BY155K250C by KEMET Corporation
Overview of F461BY155K250C by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for F461BY155K250C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC2196
|
Newark | 1.50Uf 250V |Kemet F461BY155K250C Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5120 / $0.7370 | Buy Now |
DISTI #
399-F461BY155K250C-ND
|
DigiKey | CAP FILM 1.5UF 10% 250VDC RADIAL Min Qty: 1 Lead time: 31 Weeks Container: Bag |
1831 In Stock |
|
$0.4947 / $1.3900 | Buy Now |
DISTI #
80-F461BY155K250C
|
Mouser Electronics | Film Capacitors 250V 1.5uF 10% RoHS: Compliant | 1800 |
|
$0.4890 / $1.3900 | Buy Now |
DISTI #
F461BY155K250C
|
TTI | Film Capacitors 250V 1.5uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 450 Container: Bulk | Americas - 0 |
|
$0.4790 / $0.5330 | Buy Now |
Part Details for F461BY155K250C
F461BY155K250C CAD Models
F461BY155K250C Part Data Attributes:
|
F461BY155K250C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461BY155K250C
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, 7143, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7143 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |