Part Details for F462AP153M1L2A by KEMET Corporation
Overview of F462AP153M1L2A by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F462AP153M1L2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC6246
|
Newark | Bulk Rohs-Prc |Kemet F462AP153M1L2A Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 / $0.2460 | Buy Now |
DISTI #
399-F462AP153M1L2A-ND
|
DigiKey | CAP Min Qty: 7200 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2319 | Buy Now |
DISTI #
80-F462AP153M1L2A
|
Mouser Electronics | Film Capacitors 1250V 15000pF 20% RoHS: Compliant | 0 |
|
$0.2310 | Order Now |
Part Details for F462AP153M1L2A
F462AP153M1L2A CAD Models
F462AP153M1L2A Part Data Attributes
|
F462AP153M1L2A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F462AP153M1L2A
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for F462AP153M1L2A
This table gives cross-reference parts and alternative options found for F462AP153M1L2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F462AP153M1L2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F462AP153M1L2C | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462AP153M1L2A vs F462AP153M1L2C |
F462AP153M1L2P | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462AP153M1L2A vs F462AP153M1L2P |
F462AP153M1L2ALL0L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462AP153M1L2A vs F462AP153M1L2ALL0L |