Part Details for F462BB123K1K0R by KEMET Corporation
Overview of F462BB123K1K0R by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F462BB123K1K0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC6403
|
Newark | Ammo Rohs-Prc |Kemet F462BB123K1K0R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2020 / $0.2210 | Buy Now |
DISTI #
399-F462BB123K1K0RTB-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 4000 Lead time: 27 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2121 | Buy Now |
DISTI #
80-F462BB123K1K0R
|
Mouser Electronics | Film Capacitors 1000V 12000pF 10% RoHS: Compliant | 0 |
|
$0.2120 | Order Now |
Part Details for F462BB123K1K0R
F462BB123K1K0R CAD Models
F462BB123K1K0R Part Data Attributes
|
F462BB123K1K0R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F462BB123K1K0R
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, 7116, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |