Part Details for F462FY105J1L2ZLH0J by KEMET Corporation
Overview of F462FY105J1L2ZLH0J by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F462FY105J1L2ZLH0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9226
|
Newark | Cap, 1Μf, 1.25 Kv, 5%, Pp, Radial, Capacitance:1Μf, Voltage Rating:1.25Kv, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:F462 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet F462FY105J1L2ZLH0J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 238 |
|
$3.4600 / $5.8100 | Buy Now |
DISTI #
399-F462FY105J1L2ZLH0J-ND
|
DigiKey | CAP FILM POLYPROP RAD Lead time: 27 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
F462FY105J1L2ZLH0J
|
TME | Capacitor: polypropylene, F46, 1uF, 31.5x37x22mm, THT, ±5%, 27.5mm Min Qty: 150 | 0 |
|
$4.3800 | RFQ |
DISTI #
2808191
|
element14 Asia-Pacific | CAP, 1F, 1.25 KV, 5%, PP, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 238 |
|
$4.3636 / $9.8791 | Buy Now |
DISTI #
2808191
|
Farnell | CAP, 1F, 1.25 KV, 5%, PP, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 238 |
|
$3.1436 / $5.5357 | Buy Now |
Part Details for F462FY105J1L2ZLH0J
F462FY105J1L2ZLH0J CAD Models
F462FY105J1L2ZLH0J Part Data Attributes:
|
F462FY105J1L2ZLH0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F462FY105J1L2ZLH0J
KEMET Corporation
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | PIZZA PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 22 mm |
Alternate Parts for F462FY105J1L2ZLH0J
This table gives cross-reference parts and alternative options found for F462FY105J1L2ZLH0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F462FY105J1L2ZLH0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F462FY105J1L2F | Film Capacitor, Polypropylene, 1250V, 1uF | KEMET Corporation | F462FY105J1L2ZLH0J vs F462FY105J1L2F |
F462FY105J1L2H | Film Capacitor, Polypropylene, 1250V, 1uF | KEMET Corporation | F462FY105J1L2ZLH0J vs F462FY105J1L2H |