Part Details for F523LSNSNSNM004 by Panduit Corp
Overview of F523LSNSNSNM004 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F523LSNSNSNM004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.7600 / $37.5600 | Buy Now |
DISTI #
000000000005404267
|
Sager | Wire Ducting & Raceways Narrow Slotted Duct, Adhesive, PVC, 4 X | 0 |
|
Buy Now |
Part Details for F523LSNSNSNM004
F523LSNSNSNM004 CAD Models
F523LSNSNSNM004 Part Data Attributes
|
F523LSNSNSNM004
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F523LSNSNSNM004
Panduit Corp
Cable Assembly, 2 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: ISO/IEC 11801 | |
Application | DATA CENTER, HORIZONTAL DISTRIBUTION, TELECOMMUNICATION ROOM | |
Approvals | ISO/IEC; TIA; TIA/EIA | |
Connector Side1 | SC DUPLEX | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |