Part Details for F52L1A7A111020B200 by Amphenol Corporation
Overview of F52L1A7A111020B200 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F52L1A7A111020B200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F52L1A7A111020B200
|
Avnet Americas | Connector FFC/FPC Receptacle 20 Position 1mm Solder Straight Surface Mount - Tape and Reel (Alt: F52L1A7A111020B200) Min Qty: 6000 Package Multiple: 6000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.2529 | Buy Now |
DISTI #
649-F52L1A7A1020B200
|
Mouser Electronics | FFC & FPC Connectors Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 20 position, without Mylar RoHS: Compliant | 0 |
|
$0.2680 | Order Now |