-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 3A, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Common mode choke, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 169 |
|
$4.4400 / $7.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F5592-AL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
F5592-AL
Coilcraft Inc
Data Line Filter, 2 Function(s), 3A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | TIN-SILVER OVER TIN OVER COPPER TERMINATION | |
Approvals | CSA; IEC; VDE | |
DC Resistance-Max | 0.07 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 30.5 mm | |
Inductance | 1750 µH | |
Length | 36.8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Terminal Finish | Tin/Silver (Sn/Ag) - Matte Tin (Sn) | |
Width | 34.29 mm |