Part Details for F56-650 by Triad Magnetics
Overview of F56-650 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F56-650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9160
|
Newark | Power Xfmr 56.0Vct@0.650A Ul/Cul 115V Split Pack Pcb Mount/F56-650 Rohs Compliant: Yes |Triad Magnetics F56-650 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5600 / $20.1600 | Buy Now |
DISTI #
237-1844-ND
|
DigiKey | PWR XFMR LAMINATED 36VA TH Min Qty: 10 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$12.1610 | Buy Now |
DISTI #
553-F56-650
|
Mouser Electronics | Power Transformers POWER XFMR 56.0Vct@0.650A UL/cUL 115V SPLIT PACK PCB MOUNT/F56-650 RoHS: Compliant | 0 |
|
$12.0400 / $15.0600 | Order Now |
DISTI #
74749306
|
RS | Power Transformer 56.0V at 0.650A UL/cUL-115V Split Pack PCB Mount/F56-650 | Triad Magnetics F56-650 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2300 | RFQ |
|
Future Electronics | POWER XFMR 56.0Vct@0.650A UL/cUL 115V SPLIT PACK PCB MOUNT/F56-650 REV J RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks Container: Box | 0Box |
|
$11.9200 / $12.1700 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 36VA 6Term. PC Pin Thru-Hole RoHS: Compliant |
2 In Stock 100 Factory Stock |
|
$11.3600 / $16.5300 | Buy Now |
|
Neutron USA | Power Transformers 36VA 56VCT @ 0.65A Split Pack | 2 |
|
$76.6200 | Buy Now |
Part Details for F56-650
F56-650 CAD Models
F56-650 Part Data Attributes
|
F56-650
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F56-650
Triad Magnetics
Split Bobbin Power Transformer, 36VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 39.69 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 66.68 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1.3 A | |
Output Voltage 1 | 28 V | |
Output Voltage 2 | 28 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 36 VA | |
Width | 55.56 mm |