Part Details for F60C500V15AS by Eaton Corporation
Overview of F60C500V15AS by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F60C500V15AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F60C500V15AS
|
Avnet Americas | Fuse Miniature 15A 500V 2-Pin Cartridge Holder - Bulk (Alt: F60C500V15AS) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$88.1664 / $97.8096 | Buy Now |
DISTI #
504-F60C500V15AS
|
Mouser Electronics | Specialty Fuses MIL-F-15160/60 RoHS: Compliant | 10 |
|
$104.9600 / $132.1600 | Buy Now |
DISTI #
70318813
|
Verical | Fuse Cartridge 15A 500V Holder Cartridge 10.32 X 38.1mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Americas - 15 |
|
$118.2106 / $150.1480 | Buy Now |
DISTI #
F60C500V15AS
|
TTI | Specialty Fuses MIL-F-15160/60 Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$86.1000 / $94.6000 | Buy Now |
DISTI #
F60C500V15AS
|
Avnet Americas | Fuse Miniature 15A 500V 2-Pin Cartridge Holder - Bulk (Alt: F60C500V15AS) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$88.1664 / $97.8096 | Buy Now |
Part Details for F60C500V15AS
F60C500V15AS CAD Models
F60C500V15AS Part Data Attributes:
|
F60C500V15AS
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
F60C500V15AS
Eaton Corporation
Electric Fuse, Fast Blow, 15A, 500VAC, 500VDC, Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 15 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CSA; MIL-F-15160/60; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |