Part Details for F60C500V1A by Cooper Industries
Overview of F60C500V1A by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F60C500V1A
F60C500V1A CAD Models
F60C500V1A Part Data Attributes
|
F60C500V1A
Cooper Industries
Buy Now
|
Compare Parts:
F60C500V1A
Cooper Industries
Electric Fuse, 1A, 500VAC, 500VDC, 200000A (IR), Inline/holder
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 150000 A | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | MIL-PRF-15160/60 | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |