Part Details for F62ERLNLNSNM008 by Panduit Corp
Overview of F62ERLNLNSNM008 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F62ERLNLNSNM008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X2859
|
Newark | Om1 2 Fiber 1.6Mm Jacket Patchcord Riser |Panduit F62ERLNLNSNM008 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.8200 / $68.9100 | Buy Now |
DISTI #
F62ERLNLNSNM008-ND
|
DigiKey | OM1 2 FIBER 1.6MM JACKET PATCHCO Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.0610 | Buy Now |
DISTI #
F62ERLNLNSNM008
|
Avnet Americas | Cable Assembly Riser 8m Duplex LC to Duplex LC PL-PL - Bulk (Alt: F62ERLNLNSNM008) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$55.9700 | Buy Now |
DISTI #
644-F62ERLNLNSNM008
|
Mouser Electronics | Fiber Optic Cable Assemblies OM1 2f 1.6mm PC OFNR LC Dup/LC Dup Std P RoHS: Compliant | 0 |
|
$78.3000 / $85.8700 | Order Now |
DISTI #
73358097
|
RS | Patch Cord,2-Fiber, OM1,LC-LC Duplex, Riser,8M | Panduit F62ERLNLNSNM008 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$53.8100 / $63.6000 | RFQ |
DISTI #
PANF62ERLNLNSNM008
|
Heilind Electronics | OM1 2F 1.6MM PC OFNR LC DUPLC DUP STD P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.9700 / $65.2800 | Buy Now |
DISTI #
F62ERLNLNSNM008
|
Avnet Americas | Cable Assembly Riser 8m Duplex LC to Duplex LC PL-PL - Bulk (Alt: F62ERLNLNSNM008) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$55.9700 | Buy Now |
DISTI #
F62ERLNLNSNM008
|
Avnet Americas | Cable Assembly Riser 8m Duplex LC to Duplex LC PL-PL - Bulk (Alt: F62ERLNLNSNM008) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$55.9700 | Buy Now |
DISTI #
000000000005404853
|
Sager | Fiber Optic Cable Assemblies OM1 2f 1.6mm PC OFNR LC Dup/LC Dup Std P Min Qty: 1 | 0 |
|
$61.0000 / $76.9600 | Buy Now |
Part Details for F62ERLNLNSNM008
F62ERLNLNSNM008 CAD Models
F62ERLNLNSNM008 Part Data Attributes
|
F62ERLNLNSNM008
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F62ERLNLNSNM008
Panduit Corp
Cable Assembly, 2 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: ISO/IEC 11801 | |
Application | DATA CENTER, HORIZONTAL DISTRIBUTION, TELECOMMUNICATION ROOM | |
Approvals | ISO/IEC; TIA; TIA/EIA | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 1.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |