Part Details for F62ERLNSNSNM031 by Panduit Corp
Overview of F62ERLNSNSNM031 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F62ERLNSNSNM031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X2932
|
Newark | Om1 2 Fiber 1.6Mm Jacket Patchcord Riser |Panduit F62ERLNSNSNM031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.0700 / $119.0300 | Buy Now |
DISTI #
F62ERLNSNSNM031-ND
|
DigiKey | OM1 2 FIBER 1.6MM JACKET PATCHCO Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.7900 | Buy Now |
DISTI #
F62ERLNSNSNM031
|
Avnet Americas | Cable Assembly Riser 31m Duplex LC to Duplex SC PL-PL - Bulk (Alt: F62ERLNSNSNM031) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$96.6700 | Buy Now |
DISTI #
644-F62ERLNSNSNM031
|
Mouser Electronics | Fiber Optic Cable Assemblies OM1 2 Fiber 1.6mm Jacket Patchcord Riser RoHS: Compliant | 0 |
|
$106.7900 | Order Now |
DISTI #
73358169
|
RS | Patch Cord, OM1,2-Fiber, LC-SC duplex, PC, Riser,31M | Panduit F62ERLNSNSNM031 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$92.9500 / $101.0300 | RFQ |
DISTI #
PANF62ERLNSNSNM031
|
Heilind Electronics | OM1 2 FIBER 1.6MM JACKET PATCHCORD RISER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$96.6700 / $107.1100 | Buy Now |
DISTI #
F62ERLNSNSNM031
|
Avnet Americas | Cable Assembly Riser 31m Duplex LC to Duplex SC PL-PL - Bulk (Alt: F62ERLNSNSNM031) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$96.6700 | Buy Now |
DISTI #
000000000005404926
|
Sager | Fiber Optic Cable Assemblies OM1 2 Fiber 1.6mm Jacket Patchcord Riser Min Qty: 1 | 0 |
|
$105.3700 / $132.9200 | Buy Now |
Part Details for F62ERLNSNSNM031
F62ERLNSNSNM031 CAD Models
F62ERLNSNSNM031 Part Data Attributes:
|
F62ERLNSNSNM031
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F62ERLNSNSNM031
Panduit Corp
Cable Assembly, 2 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: ISO/IEC 11801 | |
Application | DATA CENTER, HORIZONTAL DISTRIBUTION, TELECOMMUNICATION ROOM | |
Approvals | ISO/IEC; TIA; TIA/EIA | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 1.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |