Part Details for F64C500V200AS by Eaton Bussmann
Overview of F64C500V200AS by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F64C500V200AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J1383
|
Newark | Military Mil-F-15160/64 |Eaton Bussmann F64C500V200AS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,279.7300 / $1,558.6500 | Buy Now |
DISTI #
2041-F64C500V200AS-ND
|
DigiKey | MILITARY MIL-F-15160/64 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,242.8200 | Buy Now |
DISTI #
70150525
|
RS | Fuse Cylinder Normal Blow/High SSC 200 A F64 Cartridge 500 V Silver | Bussmann by Eaton F64C500V200AS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1,180.6800 / $1,242.8200 | RFQ |
DISTI #
000000000002492656
|
Sager | Specialty Fuses 500V 200A Silver Plated Min Qty: 1 | 0 |
|
$1,025.4300 / $1,058.5000 | Buy Now |