Part Details for F6LD2-3M2 by Panduit Corp
Overview of F6LD2-3M2 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F6LD2-3M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33T7158
|
Newark | St-Sc 62.5 M Lszh Dupl Pc 3Mm 2M/Pc |Panduit F6LD2-3M2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000003472853
|
Sager | Wire Ducting & Raceways ST-SC 62.5um LSZH Dupl PC 3mm 2m | 0 |
|
Buy Now |