Part Details for F6QA2G140M2AM-J by TAIYO YUDEN
Overview of F6QA2G140M2AM-J by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F6QA2G140M2AM-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH0930
|
Newark | Saw Devices |Taiyo Yuden F6QA2G140M2AM-J Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2090 | Buy Now |
DISTI #
587-6202-1-ND
|
DigiKey | FILTER SAW 5SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.2158 | Buy Now |
DISTI #
F6QA2G140M2AM-J
|
Avnet Americas | SAW FILTER 1109 CSSD BAND 1/BAND 4 - Tape and Reel (Alt: F6QA2G140M2AM-J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.2767 | Buy Now |
DISTI #
963-F6QA2G140M2AM-J
|
Mouser Electronics | Signal Conditioning RPLCMT PN 963-FSSCSR1T2G14M2AM 1 GHz to 5 GHz 1.10.90.5mm 50Ohms 1.9dB SAW Filters RoHS: Compliant | 3891 |
|
$0.2440 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1861 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2276 / $0.3317 | Buy Now |
DISTI #
F6QA2G140M2AM-J
|
Avnet Americas | SAW FILTER 1109 CSSD BAND 1/BAND 4 - Tape and Reel (Alt: F6QA2G140M2AM-J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.2767 | Buy Now |
|
Chip1Cloud | FILTER SAW 5SMD | 2180 |
|
RFQ |
Part Details for F6QA2G140M2AM-J
F6QA2G140M2AM-J CAD Models
F6QA2G140M2AM-J Part Data Attributes:
|
F6QA2G140M2AM-J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
F6QA2G140M2AM-J
TAIYO YUDEN
SAW Filter,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Additional Feature | TR | |
Center or Cutoff Frequency (fo/fc) | 2140 MHz | |
Filter Type | SAW FILTER | |
Height | 0.5 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.5 dB | |
JESD-609 Code | e3 | |
Length | 1.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Width | 0.9 mm |