Part Details for F720J158KMC by Kyocera AVX Components
Overview of F720J158KMC by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Computing and Data Storage
Healthcare
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for F720J158KMC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6039
|
Newark | Surface Mount Tantalum Capacitor, F72 Series, 1500 F, 10%, 6.3 V, 2824 [7260 Metric], M Rohs Compliant: Yes |Kyocera Avx F720J158KMC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 416 |
|
$4.2300 / $5.2000 | Buy Now |
DISTI #
88T9380
|
Newark | New Conformal Pl/Tape/Reel Rohs Compliant: Yes |Kyocera Avx F720J158KMC Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4500 / $3.9500 | Buy Now |
DISTI #
478-8066-1-ND
|
DigiKey | CAP TANT 1500UF 10% 6.3V 2824 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19 In Stock |
|
$2.3538 / $4.2800 | Buy Now |
DISTI #
F720J158KMC
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1500 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2824 [7260-20 Metric] - Tape and Reel (Alt: F720J158KMC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.9704 | Buy Now |
DISTI #
647-F720J158KMC
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 1500uF 6.3V 10% 2824 7.2x6x2mm RoHS: Compliant | 0 |
|
$2.1400 / $4.1900 | Order Now |
DISTI #
73983936
|
RS | Tantalum - NTP Conformal,1500 uF,6.3 V | AVX F720J158KMC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8000 / $5.6400 | RFQ |
|
Future Electronics | CAP TANT 1500UF 6.3V 10% 2824 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.0800 / $2.1400 | Buy Now |
DISTI #
F720J158KMC
|
TTI | Tantalum Capacitors - Solid SMD 1500uF 6.3V 10% 2824 7.2x6x2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.3300 | Buy Now |
DISTI #
F720J158KMC
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1500 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2824 [7260-20 Metric] - Tape and Reel (Alt: F720J158KMC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.9704 | Buy Now |
DISTI #
F720J158KMC
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1500 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2824 [7260-20 Metric] - Tape and Reel (Alt: F720J158KMC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.9704 | Buy Now |
Part Details for F720J158KMC
F720J158KMC CAD Models
F720J158KMC Part Data Attributes:
|
F720J158KMC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F720J158KMC
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100 KHZ AND 20CEL | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 140 mΩ | |
Height | 2 mm | |
Leakage Current | 0.095 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1118 mA | |
Surface Mount | YES | |
Tan Delta | 0.45 | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |