Part Details for F728111000 by Radiall
Overview of F728111000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F728111000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-F728111000-ND
|
DigiKey | SC SM APC 125UM Z L0 GREEN/100 Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8380 | Buy Now |
DISTI #
F728111000
|
Avnet Americas | Conn SC Single Mode PL ST Cable Mount - Bulk (Alt: F728111000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6180 / $3.4200 | Buy Now |
DISTI #
501-F728111000
|
Mouser Electronics | Fiber Optic Connectors LC ADTR D Z LP RoHS: Compliant | 0 |
|
$3.1400 / $4.7900 | Order Now |
DISTI #
F728111000
|
Richardson RFPD | FIBER OPTIC CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$2.8400 | Buy Now |
Part Details for F728111000
F728111000 CAD Models
F728111000 Part Data Attributes:
|
F728111000
Radiall
Buy Now
Datasheet
|
Compare Parts:
F728111000
Radiall
Fiber Optic SC Connector, Single Mode, Simplex, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |