Part Details for F728703700 by Radiall
Overview of F728703700 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F728703700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-F728703700-ND
|
DigiKey | SC SNAP-IN ADAPTOR WITH ZIRCONIA Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8500 | Buy Now |
DISTI #
F728703700
|
Avnet Americas | SC snap-in adaptor with zirconia alignment sleeve for simplex MM PC - Bulk (Alt: F728703700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9360 / $7.6320 | Buy Now |
DISTI #
501-F728703700
|
Mouser Electronics | Fiber Optic Connectors SC snap-in adaptor with zirconia alignment sleeve for simplex MM PC RoHS: Compliant | 0 |
|
$8.4300 / $9.5200 | Order Now |
DISTI #
F728703700
|
Avnet Americas | SC snap-in adaptor with zirconia alignment sleeve for simplex MM PC - Bulk (Alt: F728703700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9360 / $7.6320 | Buy Now |
DISTI #
F728703700
|
Avnet Americas | SC snap-in adaptor with zirconia alignment sleeve for simplex MM PC - Bulk (Alt: F728703700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9360 / $7.6320 | Buy Now |
Part Details for F728703700
F728703700 CAD Models
F728703700 Part Data Attributes
|
F728703700
Radiall
Buy Now
Datasheet
|
Compare Parts:
F728703700
Radiall
Fiber Optic Connector Adapter, Multi Mode, Simplex
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | INSERTION LOSS LESS THAN 0.20 B TYPICAL | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |