Part Details for F728713700 by Radiall
Overview of F728713700 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F728713700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-F728713700-ND
|
DigiKey | SC SNAP-IN ADAPTOR WITH ZIRCONIA Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7259 | Buy Now |
DISTI #
F728713700
|
Avnet Americas | SC snap-in adaptor with zirconia alignment sleeve for simplex MM PC - Bulk (Alt: F728713700) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$5.5580 / $7.1460 | Buy Now |
DISTI #
501-F728713700
|
Mouser Electronics | Fiber Optic Connectors SC snap-in adaptor with zirconia alignment sleeve for simplex MM PC | 0 |
|
$6.4600 / $10.8400 | Order Now |
Part Details for F728713700
F728713700 CAD Models
F728713700 Part Data Attributes
|
F728713700
Radiall
Buy Now
Datasheet
|
Compare Parts:
F728713700
Radiall
Fiber Optic Connector Adapter, Multi Mode, Simplex
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 6 Days | |
Additional Feature | INSERTION LOSS LESS THAN 0.20 B TYPICAL | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |