Part Details for F728713800 by Radiall
Overview of F728713800 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F728713800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F728713800
|
Avnet Americas | SC ADTR SIMP BPH BEIG PACKX100 - Bulk (Alt: F728713800) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-F728713800
|
Mouser Electronics | Fiber Optic Connectors EMB M VIS | 0 |
|
$2.4400 / $4.5100 | Order Now |
Part Details for F728713800
F728713800 CAD Models
F728713800 Part Data Attributes
|
F728713800
Radiall
Buy Now
Datasheet
|
Compare Parts:
F728713800
Radiall
Fiber Optic Connector Adapter, Multi Mode, Simplex
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 61754-4 | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |