Part Details for F77207S200L300 by FEINMETALL GmbH
Overview of F77207S200L300 by FEINMETALL GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F77207S200L300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M5091
|
Newark | Probe, Spring Contact, Connector Type:Spring Probe, Centreline Spacing:-, Connector Tip Style:-, Current Rating:5A, Overall Length:-, Spring Force Initial:-, Spring Force Working Travel:-, Product Range:F772 Series, Svhc:No Svhc Rohs Compliant: Yes |Feinmetall F77207S200L300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 / $5.6100 | Buy Now |
DISTI #
12H1518
|
Bürklin Elektronik | Standard test pin with probe, waffle, Ø 1.66 mm, travel 5 mm, pitch 2.54 mm, L 32 mm, F77207S200L300 Min Qty: 1 | 16 |
|
$2.6581 / $3.9601 | Buy Now |