Part Details for F78BA102-B1 by Honeywell Sensing and Control
Overview of F78BA102-B1 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F78BA102-B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M4689
|
Newark | Potentiometer, Precision, Track Resistance:1Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 10%, Product Range:F78 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6.35Mm Rohs Compliant: Yes |Honeywell F78BA102-B1 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$256.9000 / $290.1100 | Buy Now |
DISTI #
480-6856-ND
|
DigiKey | POT 1K OHM 1W PLASTIC LINEAR Min Qty: 30 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$242.6980 | Buy Now |
DISTI #
785-F78BA102-B1
|
Mouser Electronics | Precision Potentiometers 1 K Ohm 10% 1W Solder Terminal RoHS: Compliant | 8 |
|
$260.5200 / $285.7400 | Buy Now |
|
Onlinecomponents.com | Res POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (22.23 X 36.51mm) Turret Panel Mount RoHS: Compliant |
28 In Stock |
|
$232.7100 / $253.4000 | Buy Now |
DISTI #
76491622
|
Verical | Res POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (22.23 X 36.51mm) Turret Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2338 | Americas - 27 |
|
$282.7274 / $312.4538 | Buy Now |
|
Master Electronics | Res POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (22.23 X 36.51mm) Turret Panel Mount RoHS: Compliant |
28 In Stock |
|
$232.7100 / $253.4000 | Buy Now |
Part Details for F78BA102-B1
F78BA102-B1 CAD Models
F78BA102-B1 Part Data Attributes:
|
F78BA102-B1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
F78BA102-B1
Honeywell Sensing and Control
Potentiometer, Conductive Plastic, 1W, 1000ohm, 10% +/-Tol, 1 Turn(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell |