Part Details for F840DH474M275CL40J by KEMET Corporation
Overview of F840DH474M275CL40J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F840DH474M275CL40J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1438
|
Newark | Film Capacitors .47Uf 275Vac 20% |Kemet F840DH474M275CL40J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5300 / $1.0600 | Buy Now |
DISTI #
2266-F840DH474M275CL40J-ND
|
DigiKey | FILM CAPACITORS .47UF 275VAC 20% Min Qty: 200 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4710 In Stock |
|
$0.4200 / $0.4700 | Buy Now |
DISTI #
68483234
|
Verical | F840DH474M275CL40J Min Qty: 143 Package Multiple: 1 | Americas - 4710 |
|
$0.4000 / $0.4400 | Buy Now |