Part Details for F841DM154M330L by KEMET Corporation
Overview of F841DM154M330L by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F841DM154M330L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1470
|
Newark | Cap Film |Kemet F841DM154M330L Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5550 / $0.6370 | Buy Now |
DISTI #
2266-F841DM154M330L-ND
|
DigiKey | CAP FILM Min Qty: 250 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
309000 In Stock |
|
$0.4800 / $0.5200 | Buy Now |
DISTI #
68483369
|
Verical | Cap Film Suppression X1 0.15uF 1000VDC/330VAC PP 20% (26 X 9 X 18.5mm) Radial 22.5mm 100°C T/R Min Qty: 250 Package Multiple: 250 | Americas - 306000 |
|
$0.4500 / $0.4900 | Buy Now |
DISTI #
68483261
|
Verical | Cap Film Suppression X1 0.15uF 1000VDC/330VAC PP 20% (26 X 9 X 18.5mm) Radial 22.5mm 100°C T/R Min Qty: 250 Package Multiple: 250 | Americas - 3000 |
|
$0.4500 / $0.4900 | Buy Now |