Part Details for F841FR684M330CL40J by KEMET Corporation
Overview of F841FR684M330CL40J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F841FR684M330CL40J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1472
|
Newark | 680Nf Ac 20V |Kemet F841FR684M330CL40J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$3.6800 | Buy Now |
DISTI #
2266-F841FR684M330CL40J-ND
|
DigiKey | 680NF AC 20V Min Qty: 25 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
126 In Stock |
|
$3.0200 | Buy Now |
DISTI #
52429997
|
Verical | Metallized Polypropylene Film Capacitor RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 126 |
|
$2.8400 | Buy Now |