-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F844DH104K440C
|
Avnet Americas | Safety Capacitor, 0.1 uF, 440 VAC, ± 10%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: F844DH104K440C) RoHS: Compliant Min Qty: 186 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Tray | 176 |
|
$0.6129 / $0.7355 | Buy Now |
DISTI #
PHE844RD6100KR06L2
|
TTI | Safety Capacitors 0.1 uF 10% 440 / 480 VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 744 Package Multiple: 186 Container: Tray | Americas - 0 |
|
$0.5110 / $0.6690 | Buy Now |
DISTI #
F844DH104K440C
|
Avnet Americas | Safety Capacitor, 0.1 uF, 440 VAC, ± 10%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: F844DH104K440C) RoHS: Compliant Min Qty: 186 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Tray | 176 |
|
$0.6129 / $0.7355 | Buy Now |
DISTI #
F844DH104K440C
|
Avnet Americas | Safety Capacitor, 0.1 uF, 440 VAC, ± 10%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: F844DH104K440C) RoHS: Compliant Min Qty: 186 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Tray | 176 |
|
$0.6129 / $0.7355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F844DH104K440C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F844DH104K440C
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |