Part Details for F844FM474M440CL40J by KEMET Corporation
Overview of F844FM474M440CL40J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F844FM474M440CL40J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHE844RF6470MR04L2
|
TTI | Safety Capacitors 0.47 uF 20% 440 / 480 VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 153 Package Multiple: 153 Container: Box |
Americas - 612 In Stock |
|
$2.5500 | Buy Now |