-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 5128, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9271
|
Newark | Cap, 0.22Μf, 10%, Pp, Radial, Capacitance:0.22Μf, Suppression Class:X2, Product Range:F861 Series, Voltage Rating X:310V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Dv/Dt Rohs Compliant: Yes |Kemet F861AO224K310A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2800 |
|
$0.3550 | Buy Now |
DISTI #
399-F861AO224K310A-ND
|
DigiKey | CAP FILM POLYPROP RAD X2 Min Qty: 2800 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3368 | Buy Now |
DISTI #
80-F861AO224K310A
|
Mouser Electronics | Safety Capacitors 630V 0.22uF 10% LS=10mm RoHS: Compliant | 0 |
|
$0.3410 / $0.7600 | Order Now |
DISTI #
F861AO224K310A
|
TME | Capacitor: polypropylene, F86, 220nF, 13x17x7mm, THT, ±10%, 10mm Min Qty: 1400 | 0 |
|
$0.2740 | RFQ |
DISTI #
F861AO224K310A
|
Avnet Abacus | (Alt: F861AO224K310A) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F861AO224K310A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F861AO224K310A
KEMET Corporation
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 5128, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |