-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1676
|
Newark | Film Capacitor, Aec-Q200 F862 Series, 0.15 F, 10%, Pp (Polypropylene), 310 Vac Rohs Compliant: Yes |Kemet F862BK154K310ALR0L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 664 |
|
$0.3370 / $0.4940 | Buy Now |
DISTI #
87AJ1512
|
Newark | .150Uf 310V |Kemet F862BK154K310ALR0L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4010 / $0.8000 | Buy Now |
DISTI #
399-11690-ND
|
DigiKey | CAP FILM 0.15UF 10% 630VDC RAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
3195 In Stock |
|
$0.3061 / $0.9500 | Buy Now |
DISTI #
80-F862BK154K310AL
|
Mouser Electronics | Film Capacitors 630V 0.15 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.3240 / $0.6800 | Order Now |
DISTI #
V99:2348_09035690
|
Arrow Electronics | Cap Film Suppression X2 0.15uF 310VAC PP 10% (18 X 7.5 X 13.5mm) Radial Wound 15mm 110°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 1807 | Americas - 18 |
|
$0.0518 / $0.2045 | Buy Now |
DISTI #
70610700
|
RS | Capacitor, Polypro Metallized,0.15 uF,10%,310 VAC, Radial,7.5x13.5x18 mm, Class X2 | KEMET F862BK154K310ALR0L RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4260 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1210 Partner Stock |
|
$0.3551 / $0.4777 | Buy Now |
DISTI #
32361738
|
Verical | Cap Film Suppression X2 0.15uF 310VAC PP 10% (18 X 7.5 X 13.5mm) Radial Wound 15mm 110°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 136 Package Multiple: 1 | Americas - 1210 |
|
$0.4000 / $0.4600 | Buy Now |
DISTI #
77354554
|
Verical | Cap Film Suppression X2 0.15uF 310VAC PP 10% (18 X 7.5 X 13.5mm) Radial Wound 15mm 110°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 82 Package Multiple: 2 | Americas - 598 |
|
$0.5219 / $1.0283 | Buy Now |
DISTI #
F862BK154K310ALR0L
|
TME | Capacitor: polypropylene, X2, 150nF, 18x7.5x13.5mm, THT, ±10%, 15mm Min Qty: 2 | 598 |
|
$0.2950 / $0.9850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F862BK154K310ALR0L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F862BK154K310ALR0L
KEMET Corporation
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |