Part Details for F863BF154K310ZV047 by KEMET Corporation
Overview of F863BF154K310ZV047 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F863BF154K310ZV047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK8281
|
Newark | Suppression Cap, 0.15Uf, Class X2, 310V, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.15Μf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet F863BF154K310ZV047 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2805 |
|
$0.1960 / $0.6660 | Buy Now |
DISTI #
399-F863BF154K310ZV047-ND
|
DigiKey | CAP FILM 0.15UF 10% 630VDC RAD Min Qty: 1 Lead time: 17 Weeks Container: Box |
935 In Stock |
|
$0.1548 / $0.6400 | Buy Now |
DISTI #
80-F863BF154K310ZV47
|
Mouser Electronics | Film Capacitors 310 VAC 0.15 uF 10% 125C THB Grade IIB AEC-Q200 LS= 15mm RoHS: Compliant | 2597 |
|
$0.1430 / $0.6400 | Buy Now |
DISTI #
F863BF154K310ZV047
|
Avnet Abacus | F863H, Metallized Polypropylene Film EMI Suppression Cap, Auto 310 VAC (X2), 125C, 0.15 uF, 10%, Lead Spacing = 15mm (Alt: F863BF154K310ZV047) RoHS: Compliant Min Qty: 2805 Package Multiple: 935 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |