-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2117
|
Newark | Cap, Aec-Q200, X2, Pp, 3.3Uf, 310V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:3.3Μf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet F863FU335K310Z Min Qty: 256 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $2.1400 | Buy Now |
DISTI #
399-14812-ND
|
DigiKey | CAP FILM 3.3UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4264 / $3.4700 | Buy Now |
DISTI #
80-F863FU335K310Z
|
Mouser Electronics | Film Capacitors 310volts 3.3uF 10% RoHS: Compliant | 0 |
|
$1.5900 / $3.4700 | Order Now |
DISTI #
F863FU335K310Z
|
TME | Capacitor: polypropylene, X2, F863, 3.3uF, 32x33x18mm, THT, ±10% Min Qty: 1 | 0 |
|
$1.5700 / $3.6700 | RFQ |
|
Chip-Germany GmbH | RoHS: Compliant | 2052 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F863FU335K310Z
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F863FU335K310Z
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 33 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |
This table gives cross-reference parts and alternative options found for F863FU335K310Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F863FU335K310Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R463R433051M2KS | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F863FU335K310Z vs R463R433051M2KS |
46KR433040M2KP | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F863FU335K310Z vs 46KR433040M2KP |
R463R433051M2KT | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F863FU335K310Z vs R463R433051M2KT |
R463R433051M2KE | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F863FU335K310Z vs R463R433051M2KE |
R463R433052M2KT | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | F863FU335K310Z vs R463R433052M2KT |
R463R433000M2KG | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F863FU335K310Z vs R463R433000M2KG |
R463R433052M2KL | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | F863FU335K310Z vs R463R433052M2KL |
R463R433040M2KG | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F863FU335K310Z vs R463R433040M2KG |
R463R433040M2KP | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F863FU335K310Z vs R463R433040M2KP |
R463R433050M2KG | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F863FU335K310Z vs R463R433050M2KG |