Part Details for F863FU335K310ZV047 by KEMET Corporation
Overview of F863FU335K310ZV047 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F863FU335K310ZV047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK8290
|
Newark | Suppression Cap, 3.3Uf, Class X2, 310V, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:3.3Μf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet F863FU335K310ZV047 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 768 |
|
$1.6500 / $3.9300 | Buy Now |
DISTI #
79AK9089
|
Newark | Suppression Cap, 3.3Uf, Class X2, 310V Rohs Compliant: Yes |Kemet F863FU335K310ZV047 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.9200 / $4.1500 | Buy Now |
DISTI #
399-F863FU335K310ZV047-ND
|
DigiKey | CAP FILM 3.3UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Tray |
256 In Stock |
|
$1.5690 / $3.8100 | Buy Now |
DISTI #
80-F863FU335K310ZV47
|
Mouser Electronics | Film Capacitors 310 VAC 3.3 uF 10% 125C THB Grade IIB AEC-Q200 LS= 27.5mm RoHS: Compliant | 701 |
|
$1.5600 / $3.8000 | Buy Now |