-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC1335
|
Newark | 1.00Uf 330V |Kemet F871DY105M330L Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 / $1.4900 | Buy Now |
DISTI #
399-F871DY105M330LCT-ND
|
DigiKey | CAP FILM POLYPROP RAD X1 Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$1.1347 / $2.9700 | Buy Now |
DISTI #
F871DY105M330L
|
Avnet Americas | 1.00UF 330V - Tape and Reel (Alt: F871DY105M330L) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 38 Weeks, 0 Days Container: Reel | 13440 |
|
$1.0200 | Buy Now |
DISTI #
80-F871DY105M330L
|
Mouser Electronics | Safety Capacitors 1.00UF 330V RoHS: Compliant | 0 |
|
$1.1300 / $2.9600 | Order Now |
DISTI #
F871DY105M330L
|
Avnet Americas | 1.00UF 330V - Tape and Reel (Alt: F871DY105M330L) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 38 Weeks, 0 Days Container: Reel | 13440 |
|
$1.0200 | Buy Now |
DISTI #
F871DY105M330L
|
Avnet Americas | 1.00UF 330V - Tape and Reel (Alt: F871DY105M330L) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 38 Weeks, 0 Days Container: Reel | 13440 |
|
$1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F871DY105M330L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F871DY105M330L
KEMET Corporation
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24.5 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 330 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 15.5 mm |