Part Details for F872AL332J480A by KEMET Corporation
Overview of F872AL332J480A by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F872AL332J480A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC1735
|
Newark | 3300Pf 480V |Kemet F872AL332J480A Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2370 | Buy Now |
DISTI #
399-F872AL332J480A-ND
|
DigiKey | 3300PF 480V Min Qty: 6000 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2445 | Buy Now |
Part Details for F872AL332J480A
F872AL332J480A CAD Models
F872AL332J480A Part Data Attributes:
|
F872AL332J480A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F872AL332J480A
KEMET Corporation
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 5137, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 480 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7.5 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 480 V | |
Size Code | 5137 | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 9.5 mm |
Alternate Parts for F872AL332J480A
This table gives cross-reference parts and alternative options found for F872AL332J480A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F872AL332J480A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F872AL332J480ALL0L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F872AL332J480A vs F872AL332J480ALL0L |
F872AL332J480R | CAPACITOR, METALLIZED FILM | KEMET Corporation | F872AL332J480A vs F872AL332J480R |
F872AL332J480P | CAPACITOR, METALLIZED FILM | KEMET Corporation | F872AL332J480A vs F872AL332J480P |