-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.25uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-F872DU254K480LCT-ND
|
DigiKey | CAP FILM POLYPROP RAD X1 Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
150 In Stock |
|
$1.1398 / $2.9800 | Buy Now |
DISTI #
80-F872DU254K480L
|
Mouser Electronics | Safety Capacitors 1000V 0.25uF 10% LS=22.5mm RoHS: Compliant | 1458 |
|
$1.1300 / $2.9800 | Buy Now |
DISTI #
F872DU254K480L
|
TTI | Safety Capacitors 1000V 0.25uF 10% LS=22.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 150 Container: Reel | Americas - 0 |
|
$1.1200 / $1.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F872DU254K480L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F872DU254K480L
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.25uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.25 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 480 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CUL; CQC; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for F872DU254K480L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F872DU254K480L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F872DU254K480ZLH0A | CAPACITOR, METALLIZED FILM | KEMET Corporation | F872DU254K480L vs F872DU254K480ZLH0A |