Part Details for F88G48 by nVent Hoffman
Overview of F88G48 by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F88G48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06B8001
|
Newark | Raceway Duct Fitting, Steel, 8 X 8 X 36", Raceway/Duct Material:Steel, Raceway/Duct Color:-, External Length:48", External Width:8", External Height:8", Product Range:Lay-In Wireway Series Rohs Compliant: Yes |Nvent Hoffman F88G48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70253691
|
RS | Grey Steel Cable Trunking NEMA Wireway, W203 mm x D203mm, L1.22m | nVent HOFFMAN F88G48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$295.6000 / $317.8400 | RFQ |