Part Details for F911A107MNC by Kyocera AVX Components
Overview of F911A107MNC by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F911A107MNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-8099-1-ND
|
DigiKey | CAP TANT 100UF 20% 10V 2917 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
643 In Stock |
|
$0.7107 / $1.9300 | Buy Now |
DISTI #
647-F911A107MNC
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 100uF 2917 ESR=100mOhms 20% RoHS: Compliant | 990 |
|
$0.7100 / $1.9300 | Buy Now |
DISTI #
V72:2272_10745647
|
Arrow Electronics | Cap Tant Solid 100uF 10V N CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1935 Container: Cut Strips | Americas - 228 |
|
$0.6772 / $1.0584 | Buy Now |
DISTI #
73978931
|
RS | Low ESR MnO2,100 uF,10 V | AVX F911A107MNC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3600 / $1.6000 | RFQ |
|
Future Electronics | 100uF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.0400 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 100 uF, SURFACE MOUNT | 800 |
|
$1.1700 / $3.1200 | Buy Now |
DISTI #
F911A107MNC
|
TTI | Tantalum Capacitors - Solid SMD 10V 100uF 2917 ESR=100mOhms 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.7000 / $0.8800 | Buy Now |
DISTI #
F911A107MNC
|
Avnet Asia | Surface Mount Tantalum Capacitor, 100 µF, 10 V, 2917 [7343 Metric], ± 20%, 0.1 ohm (Alt: F911A107MNC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |