Part Details for F911V106MNC by Kyocera AVX Components
Overview of F911V106MNC by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F911V106MNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-8109-1-ND
|
DigiKey | CAP TANT 10UF 20% 35V 2917 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3101 In Stock |
|
$0.4596 / $1.3700 | Buy Now |
DISTI #
647-F911V106MNC
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10uF 35V 20% RoHS: Compliant | 1037 |
|
$0.4590 / $1.3100 | Buy Now |
DISTI #
73978912
|
RS | Low ESR MnO2,10 uF,35 V | AVX F911V106MNC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4200 | RFQ |
|
Future Electronics | F91 Series 10 uF ±20 % 35 V SMT Low ESR J-Lead Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4500 / $0.4900 | Buy Now |
DISTI #
F911V106MNC.
|
TTI | Tantalum Capacitors - Solid SMD 10UF 35V 20% ESR 300 7343-31 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 500 In Stock |
|
$0.7600 | Buy Now |
DISTI #
F911V106MNC
|
TTI | Tantalum Capacitors - Solid SMD 10uF 35V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4940 / $0.5180 | Buy Now |
Part Details for F911V106MNC
F911V106MNC CAD Models
F911V106MNC Part Data Attributes:
|
F911V106MNC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F911V106MNC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 283 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for F911V106MNC
This table gives cross-reference parts and alternative options found for F911V106MNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F911V106MNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D106M035CH6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | F911V106MNC vs T493D106M035CH6430C-7280 |
T493D106M035BH6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | F911V106MNC vs T493D106M035BH6430C-7280 |
593D106X0035D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | F911V106MNC vs 593D106X0035D2TE3 |
TR3D106M035C0135 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | F911V106MNC vs TR3D106M035C0135 |
T451D11061VMAP | CAP,TANTALUM / TA2O5,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | F911V106MNC vs T451D11061VMAP |
T493D106M035BT6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | F911V106MNC vs T493D106M035BT6230C-7280 |
TCMIV106DTLSR300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | F911V106MNC vs TCMIV106DTLSR300 |
T493D106M035AC6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | F911V106MNC vs T493D106M035AC6430C-7280 |
T86D106M035NCBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | Vishay Intertechnologies | F911V106MNC vs T86D106M035NCBS |
T451D11061VMB | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | Fenghua (HK) Electronics Ltd | F911V106MNC vs T451D11061VMB |