Part Details for F913LANANSNM001 by Panduit Corp
Overview of F913LANANSNM001 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F913LANANSNM001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-F913LANANSNM001-ND
|
DigiKey | FIBER PATCHCORDS Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.1980 | Buy Now |
DISTI #
F913LANANSNM001
|
Avnet Americas | Cable Assembly OS2 LSZH 1m Simplex SC/APC to Simplex SC/APC Plug-Plug - Bulk (Alt: F913LANANSNM001) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$32.7700 | Buy Now |
DISTI #
644-F913LANANSNM001
|
Mouser Electronics | Fiber Optic Cables OS2 1f 3mm PC LSZH SC/APC to SC/APC Std | 0 |
|
$47.3200 / $53.2300 | Order Now |
DISTI #
PANF913LANANSNM001
|
Heilind Electronics | OS2 1F 3MM PC LSZH SCAPC TO SCAPC STD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.7700 / $38.2200 | Buy Now |
DISTI #
F913LANANSNM001
|
Avnet Americas | Cable Assembly OS2 LSZH 1m Simplex SC/APC to Simplex SC/APC Plug-Plug - Bulk (Alt: F913LANANSNM001) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$32.7700 | Buy Now |
DISTI #
F913LANANSNM001
|
Avnet Americas | Cable Assembly OS2 LSZH 1m Simplex SC/APC to Simplex SC/APC Plug-Plug - Bulk (Alt: F913LANANSNM001) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$32.7700 | Buy Now |
DISTI #
000000000006390940
|
Sager | Fiber Optic Cables OS2 1f 3mm PC LSZH SC/APC to SC/APC Std Min Qty: 1 | 0 |
|
$35.7200 / $45.0600 | Buy Now |