Part Details for F91EL3NB1SNM046 by Panduit Corp
Overview of F91EL3NB1SNM046 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F91EL3NB1SNM046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-F91EL3NB1SNM046-ND
|
DigiKey | OS2 1F 1.6MM PC LSZH SC SIMPLEX Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.3600 | Buy Now |
DISTI #
F91EL3NB1SNM046
|
Avnet Americas | Cable Assembly OS2 LSZH 46m Simplex SC to Simplex LC/APC Plug-Plug - Bulk (Alt: F91EL3NB1SNM046) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.3600 | Buy Now |
DISTI #
644-F91EL3NB1SNM046
|
Mouser Electronics | Fiber Optic Cables OS2 1f 1.6mm PC LSZH SC Simplex to LC/AP | 0 |
|
$82.8300 / $90.5900 | Order Now |
DISTI #
PANF91EL3NB1SNM046
|
Heilind Electronics | OS2 1F 1.6MM PC LSZH SC TO SIMPLEX LCAP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.3600 / $63.5600 | Buy Now |
DISTI #
F91EL3NB1SNM046
|
Avnet Americas | Cable Assembly OS2 LSZH 46m Simplex SC to Simplex LC/APC Plug-Plug - Bulk (Alt: F91EL3NB1SNM046) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.3600 | Buy Now |
DISTI #
000000000006391196
|
Sager | Fiber Optic Cables OS2 1f 1.6mm PC LSZH SC Simplex to LC/AP Min Qty: 1 | 0 |
|
$62.5200 / $78.8700 | Buy Now |
Part Details for F91EL3NB1SNM046
F91EL3NB1SNM046 CAD Models
F91EL3NB1SNM046 Part Data Attributes:
|
F91EL3NB1SNM046
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F91EL3NB1SNM046
Panduit Corp
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | unknown | |
Application | TELECOMMUNICATION, DATA CENTERS | |
Approvals | EN; IEC; TIA | |
Connector Side1 | SC | |
Connector Side2 | LC/APC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 1.6 mm | |
IEC Conformance | YES | |
Length | 46 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |