Part Details for F92EPKELNSEM004 by Panduit Corp
Overview of F92EPKELNSEM004 by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F92EPKELNSEM004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F92EPKELNSEM004
|
Avnet Americas | OS2 2F 1.6MM PC OFNP LC KEY E / LC DUP S (Alt: F92EPKELNSEM004) Min Qty: 10 Package Multiple: 1 | 0 |
|
$54.4500 | Buy Now |
DISTI #
644-F92EPKELNSEM004
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 2f 1.6mm PC OFNP LC Key E / LC Dup S | 0 |
|
$76.1700 / $85.9900 | Order Now |
DISTI #
PANF92EPKELNSEM004
|
Heilind Electronics | OS2 2F 1.6MM PC OFNP LC KEY E LC DUP S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.4500 / $63.5100 | Buy Now |
DISTI #
000000000007181441
|
Sager | OS2 2F 1.6MM PC OFNP LC KEY E / LC DUP S Min Qty: 1 | 0 |
|
$59.3500 / $74.8700 | Buy Now |